Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, 32bit PSoC, CY8C24223A Microcontroller, 24MHz, 4 kB Flash, 20-Pin SSOP

RS Stock No.: 273-3086Brand: InfineonManufacturers Part No.: CY8C24223A-24PVXI
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C24223A

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

32bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.514

BD 2.514 Each (Exc. Vat)

BD 2.765

BD 2.765 Each (inc. VAT)

Infineon, 32bit PSoC, CY8C24223A Microcontroller, 24MHz, 4 kB Flash, 20-Pin SSOP

BD 2.514

BD 2.514 Each (Exc. Vat)

BD 2.765

BD 2.765 Each (inc. VAT)

Infineon, 32bit PSoC, CY8C24223A Microcontroller, 24MHz, 4 kB Flash, 20-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.514
10 - 24BD 2.255
25 - 99BD 2.123
100 - 249BD 1.864
250+BD 1.798

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C24223A

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

32bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more