Infineon, 32bit PSoC, CY8C24223A Microcontroller, 24MHz, 4 kB Flash, 32-Pin QFN

RS Stock No.: 273-3265Brand: InfineonManufacturers Part No.: CY8C24423A-24LTXI
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C24223A

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

PSoC

Data Bus Width

32bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 954.030

BD 1.947 Each (In a Tray of 490) (Exc. Vat)

BD 1,049.433

BD 2.142 Each (In a Tray of 490) (inc. VAT)

Infineon, 32bit PSoC, CY8C24223A Microcontroller, 24MHz, 4 kB Flash, 32-Pin QFN

BD 954.030

BD 1.947 Each (In a Tray of 490) (Exc. Vat)

BD 1,049.433

BD 2.142 Each (In a Tray of 490) (inc. VAT)

Infineon, 32bit PSoC, CY8C24223A Microcontroller, 24MHz, 4 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C24223A

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

PSoC

Data Bus Width

32bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more