Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Infineon CY8C27543-24AXI, 32bit PSoC Microcontroller, CY8C27543, 24MHz, 16 kB Flash, 44-Pin TQFP

RS Stock No.: 273-3092Brand: InfineonManufacturers Part No.: CY8C27543-24AXI
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C27543

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PSoC

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.649

BD 5.649 Each (Exc. Vat)

BD 6.214

BD 6.214 Each (inc. VAT)

Infineon CY8C27543-24AXI, 32bit PSoC Microcontroller, CY8C27543, 24MHz, 16 kB Flash, 44-Pin TQFP

BD 5.649

BD 5.649 Each (Exc. Vat)

BD 6.214

BD 6.214 Each (inc. VAT)

Infineon CY8C27543-24AXI, 32bit PSoC Microcontroller, CY8C27543, 24MHz, 16 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.649
10 - 24BD 5.192
25 - 49BD 5.019
50 - 74BD 4.993
75+BD 4.966

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C27543

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PSoC

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more