Technical Document
Specifications
Brand
InfineonFamily Name
CY8C29666
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
PSoC
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
BD 1,574.430
BD 6.056 Each (In a Tray of 260) (Exc. Vat)
BD 1,731.873
BD 6.662 Each (In a Tray of 260) (inc. VAT)
Infineon, 32bit PSoC, CY8C29666 Microcontroller, 24MHz, 32 kB Flash, 48-Pin QFN
260
BD 1,574.430
BD 6.056 Each (In a Tray of 260) (Exc. Vat)
BD 1,731.873
BD 6.662 Each (In a Tray of 260) (inc. VAT)
Infineon, 32bit PSoC, CY8C29666 Microcontroller, 24MHz, 32 kB Flash, 48-Pin QFN
Stock information temporarily unavailable.
260
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C29666
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
PSoC
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash