Technical Document
Specifications
Brand
InfineonFamily Name
CY8C38
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
48
Device Core
PSoC
Device Core
PSOC™
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
67MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
BD 260.205
BD 8.674 Each (In a Tube of 30) (Exc. Vat)
BD 286.225
BD 9.541 Each (In a Tube of 30) (inc. VAT)
Infineon, 8bit PSoC, CY8C38 Microcontroller, 67MHz, 64 kB Flash, 48-Pin SSOP
30
BD 260.205
BD 8.674 Each (In a Tube of 30) (Exc. Vat)
BD 286.225
BD 9.541 Each (In a Tube of 30) (inc. VAT)
Infineon, 8bit PSoC, CY8C38 Microcontroller, 67MHz, 64 kB Flash, 48-Pin SSOP
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
30 - 90 | BD 8.674 | BD 260.205 |
120+ | BD 7.640 | BD 229.185 |
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C38
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
48
Device Core
PSoC
Device Core
PSOC™
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
67MHz
Program Memory Type
Flash