Infineon, 8bit PSoC, CY8C38 Microcontroller, 67MHz, 64 kB Flash, 48-Pin SSOP

RS Stock No.: 273-3107Brand: InfineonManufacturers Part No.: CY8C3866PVI-070
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C38

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

48

Device Core

PSoC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

67MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 225.225

BD 7.508 Each (In a Tube of 30) (Exc. Vat)

BD 247.747

BD 8.259 Each (In a Tube of 30) (inc. VAT)

Infineon, 8bit PSoC, CY8C38 Microcontroller, 67MHz, 64 kB Flash, 48-Pin SSOP

BD 225.225

BD 7.508 Each (In a Tube of 30) (Exc. Vat)

BD 247.747

BD 8.259 Each (In a Tube of 30) (inc. VAT)

Infineon, 8bit PSoC, CY8C38 Microcontroller, 67MHz, 64 kB Flash, 48-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C38

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

48

Device Core

PSoC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

67MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more