Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CY8C4024LQI-S411, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4024, 24MHz, 16 kB Flash, 24-Pin QFN

RS Stock No.: 273-3126Brand: InfineonManufacturers Part No.: CY8C4024LQI-S411
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C4024

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.002

BD 1.001 Each (In a Pack of 2) (Exc. Vat)

BD 2.202

BD 1.101 Each (In a Pack of 2) (inc. VAT)

Infineon CY8C4024LQI-S411, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4024, 24MHz, 16 kB Flash, 24-Pin QFN

BD 2.002

BD 1.001 Each (In a Pack of 2) (Exc. Vat)

BD 2.202

BD 1.101 Each (In a Pack of 2) (inc. VAT)

Infineon CY8C4024LQI-S411, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4024, 24MHz, 16 kB Flash, 24-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.001BD 2.002
10 - 18BD 0.770BD 1.540
20 - 98BD 0.764BD 1.529
100 - 198BD 0.754BD 1.507
200+BD 0.748BD 1.496

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C4024

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more