Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4025
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
BD 1.911
BD 0.956 Each (In a Pack of 2) (Exc. Vat)
BD 2.102
BD 1.052 Each (In a Pack of 2) (inc. VAT)
2
BD 1.911
BD 0.956 Each (In a Pack of 2) (Exc. Vat)
BD 2.102
BD 1.052 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 0.956 | BD 1.911 |
10 - 18 | BD 0.882 | BD 1.764 |
20 - 98 | BD 0.877 | BD 1.754 |
100 - 198 | BD 0.756 | BD 1.512 |
200+ | BD 0.751 | BD 1.502 |
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4025
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash