Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4025
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China
BD 1.444
BD 1.444 Each (Exc. Vat)
BD 1.588
BD 1.588 Each (inc. VAT)
1
BD 1.444
BD 1.444 Each (Exc. Vat)
BD 1.588
BD 1.588 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.444 |
10 - 24 | BD 1.334 |
25 - 49 | BD 1.118 |
50 - 99 | BD 1.113 |
100+ | BD 1.087 |
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4025
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China