PSOC 4000T MCU CAPSENSE

RS Stock No.: 654-184Brand: InfineonManufacturers Part No.: CY8C4046LQI-T441
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PSOC™ 4000T

Package Type

Tray

Pin Count

24

Device Core

ARM Cortex M0+

Data Bus Width

32 Bit

Program Memory Size

64KB

Maximum Frequency

48MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 9.845

BD 1.969 Each (In a Pack of 5) (Exc. Vat)

BD 10.829

BD 2.166 Each (In a Pack of 5) (inc. VAT)

PSOC 4000T MCU CAPSENSE

BD 9.845

BD 1.969 Each (In a Pack of 5) (Exc. Vat)

BD 10.829

BD 2.166 Each (In a Pack of 5) (inc. VAT)

PSOC 4000T MCU CAPSENSE

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20BD 1.969BD 9.845
25+BD 1.952BD 9.762

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PSOC™ 4000T

Package Type

Tray

Pin Count

24

Device Core

ARM Cortex M0+

Data Bus Width

32 Bit

Program Memory Size

64KB

Maximum Frequency

48MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more