Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4100 Microcontroller, 24MHz, 16 kB Flash, 28-Pin SSOP

RS Stock No.: 273-3148Brand: InfineonManufacturers Part No.: CY8C4124PVI-442
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PSoC 4100

Family Name

PSOC™ 4100

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.172

BD 1.172 Each (Exc. Vat)

BD 1.289

BD 1.289 Each (inc. VAT)

Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4100 Microcontroller, 24MHz, 16 kB Flash, 28-Pin SSOP

BD 1.172

BD 1.172 Each (Exc. Vat)

BD 1.289

BD 1.289 Each (inc. VAT)

Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4100 Microcontroller, 24MHz, 16 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.172
5 - 9BD 1.150
10 - 24BD 1.050
25 - 99BD 1.001
100+BD 0.880

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PSoC 4100

Family Name

PSOC™ 4100

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more