Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, 32bit ARM Cortex M0 CPU, CY8C4125 Microcontroller, 24MHz, 32 kB Flash, 40-Pin QFN

RS Stock No.: 273-3156Brand: InfineonManufacturers Part No.: CY8C4125LQI-S433
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C4125

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.331

BD 1.331 Each (Exc. Vat)

BD 1.464

BD 1.464 Each (inc. VAT)

Infineon, 32bit ARM Cortex M0 CPU, CY8C4125 Microcontroller, 24MHz, 32 kB Flash, 40-Pin QFN

BD 1.331

BD 1.331 Each (Exc. Vat)

BD 1.464

BD 1.464 Each (inc. VAT)

Infineon, 32bit ARM Cortex M0 CPU, CY8C4125 Microcontroller, 24MHz, 32 kB Flash, 40-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.331
10 - 24BD 1.221
25 - 49BD 1.040
50 - 99BD 1.034
100+BD 1.023

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C4125

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more