Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Infineon CY8C4146AZI-S423, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4146, 48MHz, 64 kB Flash, 44-Pin TQFP

RS Stock No.: 273-3161Brand: InfineonManufacturers Part No.: CY8C4146AZI-S423
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C4146

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 309.750

BD 1.239 Each (In a Tray of 250) (Exc. Vat)

BD 340.725

BD 1.363 Each (In a Tray of 250) (inc. VAT)

Infineon CY8C4146AZI-S423, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4146, 48MHz, 64 kB Flash, 44-Pin TQFP

BD 309.750

BD 1.239 Each (In a Tray of 250) (Exc. Vat)

BD 340.725

BD 1.363 Each (In a Tray of 250) (inc. VAT)

Infineon CY8C4146AZI-S423, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4146, 48MHz, 64 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
250 - 250BD 1.239BD 309.750
500+BD 1.113BD 278.250

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C4146

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more