Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4147
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China
BD 301.840
BD 1.886 Each (In a Tray of 160) (Exc. Vat)
BD 332.024
BD 2.075 Each (In a Tray of 160) (inc. VAT)
160
BD 301.840
BD 1.886 Each (In a Tray of 160) (Exc. Vat)
BD 332.024
BD 2.075 Each (In a Tray of 160) (inc. VAT)
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4147
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China