Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4200
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
40
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
United States
BD 2.357
BD 2.357 Each (Exc. Vat)
BD 2.593
BD 2.593 Each (inc. VAT)
1
BD 2.357
BD 2.357 Each (Exc. Vat)
BD 2.593
BD 2.593 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.357 |
10 - 24 | BD 2.152 |
25 - 49 | BD 1.811 |
50 - 99 | BD 1.796 |
100+ | BD 1.764 |
Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4200
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
40
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
United States