Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4200
Family Name
PSOC™ 4200
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
BD 732.875
BD 2.932 Each (In a Tray of 250) (Exc. Vat)
BD 806.163
BD 3.225 Each (In a Tray of 250) (inc. VAT)
250
BD 732.875
BD 2.932 Each (In a Tray of 250) (Exc. Vat)
BD 806.163
BD 3.225 Each (In a Tray of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4200
Family Name
PSOC™ 4200
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
Program Memory Type
Flash