Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CY8C4745AZI-S413, 32bit ARM Cortex M0 CPU Microcontroller, PSoC 4700S, 48MHz, 32 kB Flash, 48-Pin TQFP

RS Stock No.: 273-3197Brand: InfineonManufacturers Part No.: CY8C4745AZI-S413
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PSoC 4700S

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 503.250

BD 2.013 Each (In a Tray of 250) (Exc. Vat)

BD 553.575

BD 2.214 Each (In a Tray of 250) (inc. VAT)

Infineon CY8C4745AZI-S413, 32bit ARM Cortex M0 CPU Microcontroller, PSoC 4700S, 48MHz, 32 kB Flash, 48-Pin TQFP

BD 503.250

BD 2.013 Each (In a Tray of 250) (Exc. Vat)

BD 553.575

BD 2.214 Each (In a Tray of 250) (inc. VAT)

Infineon CY8C4745AZI-S413, 32bit ARM Cortex M0 CPU Microcontroller, PSoC 4700S, 48MHz, 32 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PSoC 4700S

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more