Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 67MHz, 128 kB Flash, 68-Pin QFN

RS Stock No.: 273-3305Brand: InfineonManufacturers Part No.: CY8C5267LTI-LP089
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C52LP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

67MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,128.270

BD 4.340 Each (In a Tray of 260) (Exc. Vat)

BD 1,241.097

BD 4.774 Each (In a Tray of 260) (inc. VAT)

Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 67MHz, 128 kB Flash, 68-Pin QFN

BD 1,128.270

BD 4.340 Each (In a Tray of 260) (Exc. Vat)

BD 1,241.097

BD 4.774 Each (In a Tray of 260) (inc. VAT)

Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 67MHz, 128 kB Flash, 68-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C52LP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

67MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more