Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CY8C5888AXI-LP096, 32bit ARM Cortex M3 Microcontroller, CY8C58LP, 80MHz, 256 kB Flash, 100-Pin TQFP

RS Stock No.: 124-2971Brand: InfineonManufacturers Part No.: CY8C5888AXI-LP096
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C58LP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V, 5 V

Length

14mm

ADCs

3 x 12/20 bit

Height

1.4mm

Width

14mm

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Instruction Set Architecture

RISC

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Product details

PSoC 5LP (ARM Cortex-M3 Core), Cypress

The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.

Flexible routing
Wide voltage range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.224

BD 11.224 Each (Exc. Vat)

BD 12.346

BD 12.346 Each (inc. VAT)

Infineon CY8C5888AXI-LP096, 32bit ARM Cortex M3 Microcontroller, CY8C58LP, 80MHz, 256 kB Flash, 100-Pin TQFP
Select packaging type

BD 11.224

BD 11.224 Each (Exc. Vat)

BD 12.346

BD 12.346 Each (inc. VAT)

Infineon CY8C5888AXI-LP096, 32bit ARM Cortex M3 Microcontroller, CY8C58LP, 80MHz, 256 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C58LP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V, 5 V

Length

14mm

ADCs

3 x 12/20 bit

Height

1.4mm

Width

14mm

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Instruction Set Architecture

RISC

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Product details

PSoC 5LP (ARM Cortex-M3 Core), Cypress

The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.

Flexible routing
Wide voltage range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more