Technical Document
Specifications
Brand
InfineonFamily Name
CY8C58LP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
67MHz
RAM Size
64 kB
USB Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
ADCs
3 x 12/20 bit
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Width
14mm
Instruction Set Architecture
Thumb-2
Number of ADC Units
2
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
14mm
Country of Origin
United States
BD 982.328
BD 10.915 Each (In a Tray of 90) (Exc. Vat)
BD 1,080.561
BD 12.006 Each (In a Tray of 90) (inc. VAT)
90
BD 982.328
BD 10.915 Each (In a Tray of 90) (Exc. Vat)
BD 1,080.561
BD 12.006 Each (In a Tray of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C58LP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
67MHz
RAM Size
64 kB
USB Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
ADCs
3 x 12/20 bit
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Width
14mm
Instruction Set Architecture
Thumb-2
Number of ADC Units
2
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
14mm
Country of Origin
United States