Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CY8C5888LTI-LP097, 32bit ARM Cortex M3 Microcontroller, CY8C58LP, 67MHz, 256 kB Flash, 68-Pin QFN

RS Stock No.: 188-5381Brand: InfineonManufacturers Part No.: CY8C5888LTI-LP097
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C58LP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

67MHz

RAM Size

64 kB

USB Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Height

0.95mm

Width

8mm

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 0.95mm

Instruction Set Architecture

Thumb-2

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

8mm

ADCs

3 x 12/20 bit

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,518.425

BD 9.686 Each (In a Tray of 260) (Exc. Vat)

BD 2,770.267

BD 10.655 Each (In a Tray of 260) (inc. VAT)

Infineon CY8C5888LTI-LP097, 32bit ARM Cortex M3 Microcontroller, CY8C58LP, 67MHz, 256 kB Flash, 68-Pin QFN

BD 2,518.425

BD 9.686 Each (In a Tray of 260) (Exc. Vat)

BD 2,770.267

BD 10.655 Each (In a Tray of 260) (inc. VAT)

Infineon CY8C5888LTI-LP097, 32bit ARM Cortex M3 Microcontroller, CY8C58LP, 67MHz, 256 kB Flash, 68-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C58LP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

67MHz

RAM Size

64 kB

USB Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Height

0.95mm

Width

8mm

Minimum Operating Temperature

-40 °C

Dimensions

8 x 8 x 0.95mm

Instruction Set Architecture

Thumb-2

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

8mm

ADCs

3 x 12/20 bit

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more