Infineon, 32bit ARM Cortex M4, PSOC™ 62 Microcontroller, 150MHz, 1.024 MB Flash, 124-Pin BGA

RS Stock No.: 273-3320Brand: InfineonManufacturers Part No.: CY8C6247BZI-D54
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PSoC™ 62

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

124

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

150MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.418

BD 5.418 Each (Exc. Vat)

BD 5.960

BD 5.960 Each (inc. VAT)

Infineon, 32bit ARM Cortex M4, PSOC™ 62 Microcontroller, 150MHz, 1.024 MB Flash, 124-Pin BGA

BD 5.418

BD 5.418 Each (Exc. Vat)

BD 5.960

BD 5.960 Each (inc. VAT)

Infineon, 32bit ARM Cortex M4, PSOC™ 62 Microcontroller, 150MHz, 1.024 MB Flash, 124-Pin BGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.418
10 - 24BD 4.972
25 - 49BD 4.252
50 - 99BD 4.235
100+BD 4.208

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PSoC™ 62

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

124

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

150MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more