Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CY8C624ABZI-S2D44, 32bit ARM Cortex M4F Microcontroller, CY8C624A, 150MHz, 2.048 MB Flash, 124-Pin BGA

RS Stock No.: 273-3323Brand: InfineonManufacturers Part No.: CY8C624ABZI-S2D44
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C624A

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

124

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

150MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 999.180

BD 3.843 Each (In a Tray of 260) (Exc. Vat)

BD 1,099.098

BD 4.227 Each (In a Tray of 260) (inc. VAT)

Infineon CY8C624ABZI-S2D44, 32bit ARM Cortex M4F Microcontroller, CY8C624A, 150MHz, 2.048 MB Flash, 124-Pin BGA

BD 999.180

BD 3.843 Each (In a Tray of 260) (Exc. Vat)

BD 1,099.098

BD 4.227 Each (In a Tray of 260) (inc. VAT)

Infineon CY8C624ABZI-S2D44, 32bit ARM Cortex M4F Microcontroller, CY8C624A, 150MHz, 2.048 MB Flash, 124-Pin BGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C624A

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

124

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

150MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more