Infineon, 32bit ARM Cortex M4F, PSOC™ Microcontroller, 150MHz, 1.024 MB Flash, 116-Pin BGA

RS Stock No.: 179-7772Brand: InfineonManufacturers Part No.: CY8C6347BZI-BLD33
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PSOC™

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

116

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

150MHz

RAM Size

288 kB

Number of SPI Channels

1

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

6.4 x 5.2 x 0.44mm

Instruction Set Architecture

RISC

Width

5.2mm

Data Rate

2000kbit/s

Height

0.44mm

ADCs

1 x 12 bit

Length

6.4mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.636

BD 3.636 Each (Exc. Vat)

BD 4.000

BD 4.000 Each (inc. VAT)

Infineon, 32bit ARM Cortex M4F, PSOC™ Microcontroller, 150MHz, 1.024 MB Flash, 116-Pin BGA
Select packaging type

BD 3.636

BD 3.636 Each (Exc. Vat)

BD 4.000

BD 4.000 Each (inc. VAT)

Infineon, 32bit ARM Cortex M4F, PSOC™ Microcontroller, 150MHz, 1.024 MB Flash, 116-Pin BGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PSOC™

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

116

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

150MHz

RAM Size

288 kB

Number of SPI Channels

1

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

1

Minimum Operating Temperature

-40 °C

Dimensions

6.4 x 5.2 x 0.44mm

Instruction Set Architecture

RISC

Width

5.2mm

Data Rate

2000kbit/s

Height

0.44mm

ADCs

1 x 12 bit

Length

6.4mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more