Technical Document
Specifications
Brand
InfineonFamily Name
CY8C9520A
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM Cortex M4F
Data Bus Width
8bit
Program Memory Size
3 kB
Maximum Frequency
24MHz
Program Memory Type
EPROM
BD 2.673
BD 2.673 Each (Exc. Vat)
BD 2.940
BD 2.940 Each (inc. VAT)
1
BD 2.673
BD 2.673 Each (Exc. Vat)
BD 2.940
BD 2.940 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C9520A
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM Cortex M4F
Data Bus Width
8bit
Program Memory Size
3 kB
Maximum Frequency
24MHz
Program Memory Type
EPROM