Infineon, 8 bit, 16 bit PSoC, CY8C9560A Microcontroller, 24MHz, 27 kB EPROM, 100-Pin TQFP

RS Stock No.: 273-3235Brand: InfineonManufacturers Part No.: CY8C9560A-24AXI
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C9560A

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PSOC™

Data Bus Width

8 bit, 16 bit

Program Memory Size

27 kB

Maximum Frequency

24MHz

Program Memory Type

EPROM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 369.270

BD 4.103 Each (In a Tray of 90) (Exc. Vat)

BD 406.197

BD 4.513 Each (In a Tray of 90) (inc. VAT)

Infineon, 8 bit, 16 bit PSoC, CY8C9560A Microcontroller, 24MHz, 27 kB EPROM, 100-Pin TQFP

BD 369.270

BD 4.103 Each (In a Tray of 90) (Exc. Vat)

BD 406.197

BD 4.513 Each (In a Tray of 90) (inc. VAT)

Infineon, 8 bit, 16 bit PSoC, CY8C9560A Microcontroller, 24MHz, 27 kB EPROM, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C9560A

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PSOC™

Data Bus Width

8 bit, 16 bit

Program Memory Size

27 kB

Maximum Frequency

24MHz

Program Memory Type

EPROM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more