Technical Document
Specifications
Brand
InfineonClassification
Development Board
Technology
PSoC
Device Core
ARM Cortex M3
Processor Family Name
PsoC
Processor Part Number
CY8C58LP
Processor Type
MCU
Country of Origin
Taiwan, Province Of China
Product details
CY8CKIT-050 PSoC 5LP Development Kit, Cypress
The CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analogue, low-power and low voltage applications. The CY8C58LP from Cypress is providing the microcontroller, memory, analogue and digital functions for signal acquisition, processing and control with high accuracy, and high bandwidth.
The PSoC 5LP Development kit is designed for analogue performance, which features a low noise level. It also demonstrates low-power operation of PSoC 5LP 32-bit ARM Cortex-M3 Programmable System-on-Chip.
The CY8CKIT-050 Kit has an on-board programmer/debugger, but allows programming and debugging using the Miniprog3.
Kit Contents
PSoC 5LP Development board
Character Liquid Crystal Display (LCD) module at 3.3 V
USB Standard Type-A to Mini-B cable
Kit DVD
Quick start guide
BD 57.338
BD 57.338 Each (Exc. Vat)
BD 63.072
BD 63.072 Each (inc. VAT)
1
BD 57.338
BD 57.338 Each (Exc. Vat)
BD 63.072
BD 63.072 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonClassification
Development Board
Technology
PSoC
Device Core
ARM Cortex M3
Processor Family Name
PsoC
Processor Part Number
CY8C58LP
Processor Type
MCU
Country of Origin
Taiwan, Province Of China
Product details
CY8CKIT-050 PSoC 5LP Development Kit, Cypress
The CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analogue, low-power and low voltage applications. The CY8C58LP from Cypress is providing the microcontroller, memory, analogue and digital functions for signal acquisition, processing and control with high accuracy, and high bandwidth.
The PSoC 5LP Development kit is designed for analogue performance, which features a low noise level. It also demonstrates low-power operation of PSoC 5LP 32-bit ARM Cortex-M3 Programmable System-on-Chip.
The CY8CKIT-050 Kit has an on-board programmer/debugger, but allows programming and debugging using the Miniprog3.
Kit Contents
PSoC 5LP Development board
Character Liquid Crystal Display (LCD) module at 3.3 V
USB Standard Type-A to Mini-B cable
Kit DVD
Quick start guide