Technical Document
Specifications
Product details
CY8CKIT-145-40XX PSoC 4000S CapSense Kit
The CY8CKIT-145-40XX from Cypress Semiconductor is a PSoC 4000S Protoyping Kit for capacitive touch applications. It is a development board which enables you to explore the functionality of the PSoC 4000S device. The CY8CKIT-145-40XX comes with a USB connector so you can plug the KitProg end straight into your PC.
The kit consists of 3 connected boards. There are two capacitive boards, one with 3 buttons and one with a five-segment slider. They are both capable of self-capacitive and mutual-capacitive sensing.
Can I use the KitProg and target board separately?
Yes, this development kit features a snap-off structure. This means that you can simply snap the target board away from the KitProg programmer/debugger to use them separately. The two capacitive touch boards can also be separated from the target board, if you wish.
What is the PSoC 4000S?
PSoC (Programmable System-on-Chip) 4000S is a device containing a 32-bit MCU alongside communication and timing peripherals, CapSense, programmable continuous-time and switched-capacitor analogue blocks, and programmable connectivity. The PSoC 4000S features and Arm Cortex-M0+ processor.
Whats on board?
SoC: PSoC 4000S ARM Cortex-M0+
Programmer/Debugger: Cypress KitProg2
Bluetooth: Cypress EZ-BLE® PRoC™ Module
CapSense: 3 x buttons, 5-segment slider
Capacitors: CMOD, CTANK, CintA and CintB for CapSense
User input: 1 x pushbutton
LEDs
What software do I use?
The Cypress PSoC Creator is an IDE tool designed to develop and debug your PSoC 4000S based projects.
Supplied with
Quick Start Guide
BD 22.490
BD 22.490 Each (Exc. Vat)
BD 24.739
BD 24.739 Each (inc. VAT)
1
BD 22.490
BD 22.490 Each (Exc. Vat)
BD 24.739
BD 24.739 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
CY8CKIT-145-40XX PSoC 4000S CapSense Kit
The CY8CKIT-145-40XX from Cypress Semiconductor is a PSoC 4000S Protoyping Kit for capacitive touch applications. It is a development board which enables you to explore the functionality of the PSoC 4000S device. The CY8CKIT-145-40XX comes with a USB connector so you can plug the KitProg end straight into your PC.
The kit consists of 3 connected boards. There are two capacitive boards, one with 3 buttons and one with a five-segment slider. They are both capable of self-capacitive and mutual-capacitive sensing.
Can I use the KitProg and target board separately?
Yes, this development kit features a snap-off structure. This means that you can simply snap the target board away from the KitProg programmer/debugger to use them separately. The two capacitive touch boards can also be separated from the target board, if you wish.
What is the PSoC 4000S?
PSoC (Programmable System-on-Chip) 4000S is a device containing a 32-bit MCU alongside communication and timing peripherals, CapSense, programmable continuous-time and switched-capacitor analogue blocks, and programmable connectivity. The PSoC 4000S features and Arm Cortex-M0+ processor.
Whats on board?
SoC: PSoC 4000S ARM Cortex-M0+
Programmer/Debugger: Cypress KitProg2
Bluetooth: Cypress EZ-BLE® PRoC™ Module
CapSense: 3 x buttons, 5-segment slider
Capacitors: CMOD, CTANK, CintA and CintB for CapSense
User input: 1 x pushbutton
LEDs
What software do I use?
The Cypress PSoC Creator is an IDE tool designed to develop and debug your PSoC 4000S based projects.
Supplied with
Quick Start Guide