CY8CMBR3102-SX1IT, Capacitive Touch Screen Controller I2C 2-Wire, 8-Pin SOIC

RS Stock No.: 193-8496Brand: InfineonManufacturers Part No.: CY8CMBR3102-SX1IT
brand-logo
View all in Touch Screen Sensor ICs

Technical Document

Specifications

Interface Type

I2C

Sensing Technology

Capacitive

Sensing Wire Type

2-Wire

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Operating Supply Voltage

1.8 V

Dimensions

4.97 x 3.98 x 1.47mm

Sensor Type

Touch Screen Controllers

Length

4.97mm

Width

3.98mm

Height

1.47mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

BD 1,361.250

BD 0.544 Each (On a Reel of 2500) (Exc. Vat)

BD 1,497.375

BD 0.598 Each (On a Reel of 2500) (inc. VAT)

CY8CMBR3102-SX1IT, Capacitive Touch Screen Controller I2C 2-Wire, 8-Pin SOIC

BD 1,361.250

BD 0.544 Each (On a Reel of 2500) (Exc. Vat)

BD 1,497.375

BD 0.598 Each (On a Reel of 2500) (inc. VAT)

CY8CMBR3102-SX1IT, Capacitive Touch Screen Controller I2C 2-Wire, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Interface Type

I2C

Sensing Technology

Capacitive

Sensing Wire Type

2-Wire

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Operating Supply Voltage

1.8 V

Dimensions

4.97 x 3.98 x 1.47mm

Sensor Type

Touch Screen Controllers

Length

4.97mm

Width

3.98mm

Height

1.47mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C