Technical Document
Specifications
Brand
InfineonFamily Name
CY9B520M
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
72MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
BD 3.372
BD 3.372 Each (Exc. Vat)
BD 3.709
BD 3.709 Each (inc. VAT)
Infineon, 32bit ARM Cortex M3, CY9B520M Microcontroller, 72MHz, 256 kB Flash, 64-Pin LQFP
1
BD 3.372
BD 3.372 Each (Exc. Vat)
BD 3.709
BD 3.709 Each (inc. VAT)
Infineon, 32bit ARM Cortex M3, CY9B520M Microcontroller, 72MHz, 256 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.372 |
10 - 24 | BD 3.069 |
25 - 49 | BD 2.866 |
50 - 74 | BD 2.854 |
75+ | BD 2.838 |
Technical Document
Specifications
Brand
InfineonFamily Name
CY9B520M
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
72MHz
Program Memory Type
Flash