Technical Document
Specifications
Brand
InfineonProtocols Supported
USB-PD
IC Type
USB Controller IC
ESD protection
Yes
Typical Single Supply Voltage
1.5 → 22 V
Package Type
SOP-14
Pin Count
14
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 3.382
BD 0.676 Each (In a Pack of 5) (Exc. Vat)
BD 3.720
BD 0.744 Each (In a Pack of 5) (inc. VAT)
Infineon CYPAP211A1-14SXIT, USB Controller, USB-PD, 1.5 → 22 V, 14-Pin SOP-14
5
BD 3.382
BD 0.676 Each (In a Pack of 5) (Exc. Vat)
BD 3.720
BD 0.744 Each (In a Pack of 5) (inc. VAT)
Infineon CYPAP211A1-14SXIT, USB Controller, USB-PD, 1.5 → 22 V, 14-Pin SOP-14
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.676 | BD 3.382 |
50 - 95 | BD 0.654 | BD 3.272 |
100 - 495 | BD 0.622 | BD 3.108 |
500 - 995 | BD 0.588 | BD 2.942 |
1000+ | BD 0.578 | BD 2.888 |
Technical Document
Specifications
Brand
InfineonProtocols Supported
USB-PD
IC Type
USB Controller IC
ESD protection
Yes
Typical Single Supply Voltage
1.5 → 22 V
Package Type
SOP-14
Pin Count
14
Country of Origin
Taiwan, Province Of China