Technical Document
Specifications
Brand
InfineonProtocols Supported
USB-PD
IC Type
USB Controller IC
ESD protection
Yes
Typical Single Supply Voltage
1.5 → 22 V
Package Type
SOP-14
Pin Count
14
Country of Origin
Taiwan, Province Of China
BD 3.410
BD 0.682 Each (In a Pack of 5) (Exc. Vat)
BD 3.751
BD 0.750 Each (In a Pack of 5) (inc. VAT)
Infineon CYPAP212A1-14SXI, USB Controller, USB-PD, 1.5 → 22 V, 14-Pin SOP-14
5
BD 3.410
BD 0.682 Each (In a Pack of 5) (Exc. Vat)
BD 3.751
BD 0.750 Each (In a Pack of 5) (inc. VAT)
Infineon CYPAP212A1-14SXI, USB Controller, USB-PD, 1.5 → 22 V, 14-Pin SOP-14
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | BD 0.682 | BD 3.410 |
| 50 - 95 | BD 0.649 | BD 3.245 |
| 100 - 495 | BD 0.600 | BD 2.998 |
| 500 - 995 | BD 0.556 | BD 2.778 |
| 1000+ | BD 0.544 | BD 2.722 |
Technical Document
Specifications
Brand
InfineonProtocols Supported
USB-PD
IC Type
USB Controller IC
ESD protection
Yes
Typical Single Supply Voltage
1.5 → 22 V
Package Type
SOP-14
Pin Count
14
Country of Origin
Taiwan, Province Of China


