Technical Document
Specifications
Brand
InfineonProtocols Supported
USB-PD
IC Type
USB Controller IC
ESD protection
Yes
Typical Single Supply Voltage
3.3 → 30 V
Package Type
LQFP-32
Pin Count
32
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 6.127
BD 3.064 Each (In a Pack of 2) (Exc. Vat)
BD 6.740
BD 3.370 Each (In a Pack of 2) (inc. VAT)
Infineon CYPAS212A132LQXQXQLA1, USB Controller, USB-PD, 3.3 → 30 V, 32-Pin LQFP-32
2
BD 6.127
BD 3.064 Each (In a Pack of 2) (Exc. Vat)
BD 6.740
BD 3.370 Each (In a Pack of 2) (inc. VAT)
Infineon CYPAS212A132LQXQXQLA1, USB Controller, USB-PD, 3.3 → 30 V, 32-Pin LQFP-32
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 3.064 | BD 6.127 |
20 - 198 | BD 2.970 | BD 5.940 |
200 - 998 | BD 2.898 | BD 5.797 |
1000 - 1998 | BD 2.844 | BD 5.687 |
2000+ | BD 2.756 | BD 5.511 |
Technical Document
Specifications
Brand
InfineonProtocols Supported
USB-PD
IC Type
USB Controller IC
ESD protection
Yes
Typical Single Supply Voltage
3.3 → 30 V
Package Type
LQFP-32
Pin Count
32
Country of Origin
Taiwan, Province Of China