Technical Document
Specifications
Brand
InfineonProtocols Supported
USB-PD
IC Type
USB Controller IC
ESD protection
Yes
Typical Single Supply Voltage
3.3 → 30 V
Package Type
QFN-32
Pin Count
32
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 5.962
BD 2.981 Each (In a Pack of 2) (Exc. Vat)
BD 6.558
BD 3.279 Each (In a Pack of 2) (inc. VAT)
Infineon CYPAS213A132LQXQXQLA1, USB Controller, USB-PD, 3.3 → 30 V, 32-Pin QFN-32
2
BD 5.962
BD 2.981 Each (In a Pack of 2) (Exc. Vat)
BD 6.558
BD 3.279 Each (In a Pack of 2) (inc. VAT)
Infineon CYPAS213A132LQXQXQLA1, USB Controller, USB-PD, 3.3 → 30 V, 32-Pin QFN-32
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 2.981 | BD 5.962 |
20 - 198 | BD 2.888 | BD 5.775 |
200 - 998 | BD 2.827 | BD 5.654 |
1000 - 1998 | BD 2.772 | BD 5.544 |
2000+ | BD 2.695 | BD 5.390 |
Technical Document
Specifications
Brand
InfineonProtocols Supported
USB-PD
IC Type
USB Controller IC
ESD protection
Yes
Typical Single Supply Voltage
3.3 → 30 V
Package Type
QFN-32
Pin Count
32
Country of Origin
Taiwan, Province Of China