Infineon CYUSB3314-88LTXC, USB Controller, 12Mbps, USB 3.0, 3.6 V, 88-Pin QFN
Technical Document
Specifications
Brand
InfineonData Rate
12Mbps
IC Type
Controller IC
Protocols Supported
USB 3.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.6 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
88
BD 331.716
BD 1.974 Each (In a Tray of 168) (Exc. Vat)
BD 364.888
BD 2.171 Each (In a Tray of 168) (inc. VAT)
168
BD 331.716
BD 1.974 Each (In a Tray of 168) (Exc. Vat)
BD 364.888
BD 2.171 Each (In a Tray of 168) (inc. VAT)
168
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
168 - 168 | BD 1.974 | BD 331.716 |
336+ | BD 1.892 | BD 317.856 |
Technical Document
Specifications
Brand
InfineonData Rate
12Mbps
IC Type
Controller IC
Protocols Supported
USB 3.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.6 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
88