Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CYW43907 WiFi Development Kit CYW943907AEVAL1F

RS Stock No.: 144-6503Brand: InfineonManufacturers Part No.: CYW943907AEVAL1F
brand-logo

Technical Document

Specifications

RF Technology

WiFi

Kit Classification

Development Kit

Featured Device

CYW43907

Frequency

2.4 GHz, 5 GHz

Product details

CYW43907 2.4/5GHz WiFi Evaluation Kit

The CYW943907AEVAL1F evaluation kit enables customers to evaluate and develop single-chip WiFi applications based upon Cypress CYW43907 devices. The kit makes use of the WICED Studio 5.0 IDE. It has an embedded TCP/IP network stack, security supplicant and other network application features.

• Murata CYW43907-1GC Cortex-R4 SoC WiFi/Ethernet SIP Module
• Wireless Protocol: IEEE 802.11a/b/g/n
• RF Frequency Ranges: 2.4GHz and 5.8GHz
• RF Output Power: +12dBm @ 65Mbps, +17dBm @ 11Mbps
• Receiver Sensitivity: -75dBm @ 65Mbps (2.4GHz), -73dBm @ 65Mbps (5.8GHz)
• On-board programmer/debugger using USB interface and USB-UART bridge
• On-board MAX11615 6-channel 12-bit ADC on I²C bus
• On-board BCM5241 Ethernet PHY chip
• Host communication: Ethernet, SPI, I²C, UART
• 6 x PWM outputs
• Reset pushbutton
• 2 x User pushbuttons
• 2 x User LEDs
• RJ45 socket for Ethernet connection
• MicroSD card slot
• 2 x PCB antennas for antenna diversity
• 2 x External antenna sockets
• 10-pin JTAG connector for CYW43907 programming/debug
• 44-pin WICED GPIO header
• Arduino r3 compatible Shield headers
• Power supply: +5Vdc from USB micro-B socket or +5 to +12Vdc via barrel jack socket

Supplied with

Quick Start Guide, USB-A to Micro-B cable

Stock information temporarily unavailable.

BD 50.402

BD 50.402 Each (Exc. Vat)

BD 55.442

BD 55.442 Each (inc. VAT)

Infineon CYW43907 WiFi Development Kit CYW943907AEVAL1F

BD 50.402

BD 50.402 Each (Exc. Vat)

BD 55.442

BD 55.442 Each (inc. VAT)

Infineon CYW43907 WiFi Development Kit CYW943907AEVAL1F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Technology

WiFi

Kit Classification

Development Kit

Featured Device

CYW43907

Frequency

2.4 GHz, 5 GHz

Product details

CYW43907 2.4/5GHz WiFi Evaluation Kit

The CYW943907AEVAL1F evaluation kit enables customers to evaluate and develop single-chip WiFi applications based upon Cypress CYW43907 devices. The kit makes use of the WICED Studio 5.0 IDE. It has an embedded TCP/IP network stack, security supplicant and other network application features.

• Murata CYW43907-1GC Cortex-R4 SoC WiFi/Ethernet SIP Module
• Wireless Protocol: IEEE 802.11a/b/g/n
• RF Frequency Ranges: 2.4GHz and 5.8GHz
• RF Output Power: +12dBm @ 65Mbps, +17dBm @ 11Mbps
• Receiver Sensitivity: -75dBm @ 65Mbps (2.4GHz), -73dBm @ 65Mbps (5.8GHz)
• On-board programmer/debugger using USB interface and USB-UART bridge
• On-board MAX11615 6-channel 12-bit ADC on I²C bus
• On-board BCM5241 Ethernet PHY chip
• Host communication: Ethernet, SPI, I²C, UART
• 6 x PWM outputs
• Reset pushbutton
• 2 x User pushbuttons
• 2 x User LEDs
• RJ45 socket for Ethernet connection
• MicroSD card slot
• 2 x PCB antennas for antenna diversity
• 2 x External antenna sockets
• 10-pin JTAG connector for CYW43907 programming/debug
• 44-pin WICED GPIO header
• Arduino r3 compatible Shield headers
• Power supply: +5Vdc from USB micro-B socket or +5 to +12Vdc via barrel jack socket

Supplied with

Quick Start Guide, USB-A to Micro-B cable