Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 1600V 220A, Dual Rectifier Diode, Eco Block DD220N16SHPSA1

RS Stock No.: 217-7157Brand: InfineonManufacturers Part No.: DD220N16SHPSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Screw Mount

Package Type

Eco Block

Maximum Continuous Forward Current

220A

Peak Reverse Repetitive Voltage

1600V

Rectifier Type

General Purpose

Diode Type

Rectifier

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 23.599

BD 23.599 Each (Exc. Vat)

BD 25.959

BD 25.959 Each (inc. VAT)

Infineon 1600V 220A, Dual Rectifier Diode, Eco Block DD220N16SHPSA1
Select packaging type

BD 23.599

BD 23.599 Each (Exc. Vat)

BD 25.959

BD 25.959 Each (inc. VAT)

Infineon 1600V 220A, Dual Rectifier Diode, Eco Block DD220N16SHPSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 23.599
2 - 4BD 22.307
5 - 9BD 21.231
10 - 24BD 20.118
25+BD 18.952

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Screw Mount

Package Type

Eco Block

Maximum Continuous Forward Current

220A

Peak Reverse Repetitive Voltage

1600V

Rectifier Type

General Purpose

Diode Type

Rectifier

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more