Technical Document
Specifications
Brand
InfineonMounting Type
Panel Mount
Maximum Continuous Forward Current
89A
Peak Reverse Repetitive Voltage
1600V
Diode Configuration
Common Cathode
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.5V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
2.8kA
Product details
Rectifier Diode Module, DD Series, Infineon
The Infineon PowerBLOCK Dual Diodes (DD Series) Rectifier Diode modules have configurations such as Fast diode, and Rectifier diodes. The pressure contact technology rectifier diode module ranges from 20mm up to 60mm, with voltage ranges up to 1800V and 600A current. The PowerBLOCK Rectifier diode has an electrical insulated base which consists of an isolated copper base plate. They can be used in power controllers, soft starter and drive applications.
PowerBLOCK Housing
Easy mounting
Pressure Contact technology
Fail safe / Short on fail - preventing arcing on fail
Diodes and Rectifiers, Infineon
BD 58.718
BD 58.718 Each (Exc. Vat)
BD 64.590
BD 64.590 Each (inc. VAT)
1
BD 58.718
BD 58.718 Each (Exc. Vat)
BD 64.590
BD 64.590 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMounting Type
Panel Mount
Maximum Continuous Forward Current
89A
Peak Reverse Repetitive Voltage
1600V
Diode Configuration
Common Cathode
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.5V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
2.8kA
Product details
Rectifier Diode Module, DD Series, Infineon
The Infineon PowerBLOCK Dual Diodes (DD Series) Rectifier Diode modules have configurations such as Fast diode, and Rectifier diodes. The pressure contact technology rectifier diode module ranges from 20mm up to 60mm, with voltage ranges up to 1800V and 600A current. The PowerBLOCK Rectifier diode has an electrical insulated base which consists of an isolated copper base plate. They can be used in power controllers, soft starter and drive applications.
PowerBLOCK Housing
Easy mounting
Pressure Contact technology
Fail safe / Short on fail - preventing arcing on fail