Technical Document
Specifications
Brand
InfineonPeak Average Forward Current
50A
Peak Reverse Repetitive Voltage
1200V
Mounting Type
Clamp Mount
Configuration
Single
Stock information temporarily unavailable.
BD 21.406
BD 21.406 Each (Exc. Vat)
BD 23.547
BD 23.547 Each (inc. VAT)
Infineon Bridge Rectifier Module, 50A, 1200V
Select packaging type
Standard
1
BD 21.406
BD 21.406 Each (Exc. Vat)
BD 23.547
BD 23.547 Each (inc. VAT)
Infineon Bridge Rectifier Module, 50A, 1200V
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 21.406 |
2 - 4 | BD 20.339 |
5 - 9 | BD 19.498 |
10 - 19 | BD 18.931 |
20+ | BD 17.897 |
Technical Document
Specifications
Brand
InfineonPeak Average Forward Current
50A
Peak Reverse Repetitive Voltage
1200V
Mounting Type
Clamp Mount
Configuration
Single