Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Infineon F3L150R12W2H3B11BPSA1 IGBT Module, 75 A 1200 V Module, Panel Mount

RS Stock No.: 273-7367Brand: InfineonManufacturers Part No.: F3L150R12W2H3B11BPSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

500 W

Package Type

Module

Mounting Type

Panel Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 54.301

BD 54.301 Each (Exc. Vat)

BD 59.731

BD 59.731 Each (inc. VAT)

Infineon F3L150R12W2H3B11BPSA1 IGBT Module, 75 A 1200 V Module, Panel Mount

BD 54.301

BD 54.301 Each (Exc. Vat)

BD 59.731

BD 59.731 Each (inc. VAT)

Infineon F3L150R12W2H3B11BPSA1 IGBT Module, 75 A 1200 V Module, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 54.301
5 - 9BD 53.219
10 - 99BD 49.366
100 - 249BD 45.916
250+BD 43.034

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

500 W

Package Type

Module

Mounting Type

Panel Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more