Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon F3L225R12W3H3B11BPSA1 Single Collector, Single Emitter, Single Gate IGBT, 225 A 1200 V AG-62MMHB, Through Hole

RS Stock No.: 284-664Brand: InfineonManufacturers Part No.: F3L225R12W3H3B11BPSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

225 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

4

Maximum Power Dissipation

20 mW

Configuration

Single Collector, Single Emitter, Single Gate

Package Type

AG-62MMHB

Mounting Type

Through Hole

Channel Type

N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 433.160

BD 54.145 Each (In a Tray of 8) (Exc. Vat)

BD 476.476

BD 59.559 Each (In a Tray of 8) (inc. VAT)

Infineon F3L225R12W3H3B11BPSA1 Single Collector, Single Emitter, Single Gate IGBT, 225 A 1200 V AG-62MMHB, Through Hole

BD 433.160

BD 54.145 Each (In a Tray of 8) (Exc. Vat)

BD 476.476

BD 59.559 Each (In a Tray of 8) (inc. VAT)

Infineon F3L225R12W3H3B11BPSA1 Single Collector, Single Emitter, Single Gate IGBT, 225 A 1200 V AG-62MMHB, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

225 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

4

Maximum Power Dissipation

20 mW

Configuration

Single Collector, Single Emitter, Single Gate

Package Type

AG-62MMHB

Mounting Type

Through Hole

Channel Type

N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more