Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
200 A
Maximum Collector Emitter Voltage
750 V
Maximum Gate Emitter Voltage
±20.0V
Package Type
AG-EASY2B-3
Configuration
Half Bridge
Mounting Type
PCB Mount
Stock information temporarily unavailable.
BD 505.560
BD 33.704 Each (In a Tray of 15) (Exc. Vat)
BD 556.116
BD 37.074 Each (In a Tray of 15) (inc. VAT)
Infineon FF300R08W2P2B11ABOMA1 Half Bridge IGBT Module, 200 A 750 V AG-EASY2B-3, PCB Mount
15
BD 505.560
BD 33.704 Each (In a Tray of 15) (Exc. Vat)
BD 556.116
BD 37.074 Each (In a Tray of 15) (inc. VAT)
Infineon FF300R08W2P2B11ABOMA1 Half Bridge IGBT Module, 200 A 750 V AG-EASY2B-3, PCB Mount
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
15 - 15 | BD 33.704 | BD 505.560 |
30+ | BD 32.016 | BD 480.232 |
Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
200 A
Maximum Collector Emitter Voltage
750 V
Maximum Gate Emitter Voltage
±20.0V
Package Type
AG-EASY2B-3
Configuration
Half Bridge
Mounting Type
PCB Mount