Infineon FF300R12KE4HOSA1 Series IGBT Module, 300 A 1200 V, 7-Pin 62MM Module, Panel Mount

RS Stock No.: 906-3079Brand: InfineonManufacturers Part No.: FF300R12KE4HOSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

300 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1600 W

Configuration

Series

Package Type

62MM Module

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

106.4 x 61.4 x 30.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Country of Origin

Hungary

Product details

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 62.628

BD 62.628 Each (Exc. Vat)

BD 68.891

BD 68.891 Each (inc. VAT)

Infineon FF300R12KE4HOSA1 Series IGBT Module, 300 A 1200 V, 7-Pin 62MM Module, Panel Mount
Select packaging type

BD 62.628

BD 62.628 Each (Exc. Vat)

BD 68.891

BD 68.891 Each (inc. VAT)

Infineon FF300R12KE4HOSA1 Series IGBT Module, 300 A 1200 V, 7-Pin 62MM Module, Panel Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 62.628
2 - 4BD 59.868
5+BD 58.272

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

300 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1600 W

Configuration

Series

Package Type

62MM Module

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

106.4 x 61.4 x 30.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Country of Origin

Hungary

Product details

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more