Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon FF50R12RT4HOSA1 Dual IGBT, 50 A 1200 V AG-34MM, Chassis Mount

RS Stock No.: 260-8887Brand: InfineonManufacturers Part No.: FF50R12RT4HOSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

285 W

Number of Transistors

2

Package Type

AG-34MM

Configuration

Dual

Mounting Type

Chassis Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 361.988

BD 36.199 Each (In a Tray of 10) (Exc. Vat)

BD 398.187

BD 39.819 Each (In a Tray of 10) (inc. VAT)

Infineon FF50R12RT4HOSA1 Dual IGBT, 50 A 1200 V AG-34MM, Chassis Mount

BD 361.988

BD 36.199 Each (In a Tray of 10) (Exc. Vat)

BD 398.187

BD 39.819 Each (In a Tray of 10) (inc. VAT)

Infineon FF50R12RT4HOSA1 Dual IGBT, 50 A 1200 V AG-34MM, Chassis Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
10 - 40BD 36.199BD 361.988
50+BD 35.506BD 355.058

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

285 W

Number of Transistors

2

Package Type

AG-34MM

Configuration

Dual

Mounting Type

Chassis Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more