Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon FF600R12IP4BOSA1 Dual IGBT, 600 A 1200 V AG-PRIME2, Chassis Mount

RS Stock No.: 260-8893Brand: InfineonManufacturers Part No.: FF600R12IP4BOSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Maximum Power Dissipation

20 mW

Configuration

Dual

Package Type

AG-PRIME2

Mounting Type

Chassis Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 239.746

BD 239.746 Each (Exc. Vat)

BD 263.721

BD 263.721 Each (inc. VAT)

Infineon FF600R12IP4BOSA1 Dual IGBT, 600 A 1200 V AG-PRIME2, Chassis Mount
Select packaging type

BD 239.746

BD 239.746 Each (Exc. Vat)

BD 263.721

BD 263.721 Each (inc. VAT)

Infineon FF600R12IP4BOSA1 Dual IGBT, 600 A 1200 V AG-PRIME2, Chassis Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Maximum Power Dissipation

20 mW

Configuration

Dual

Package Type

AG-PRIME2

Mounting Type

Chassis Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more