Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon FF600R12ME4EB11BOSA1 Common Emitter IGBT Module, 600 A 1200 V, 13-Pin ECONODUAL

RS Stock No.: 218-4343PBrand: InfineonManufacturers Part No.: FF600R12ME4EB11BOSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Package Type

ECONODUAL

Configuration

Common Emitter

Channel Type

N

Pin Count

13

Transistor Configuration

Common Emitter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon FF600R12ME4EB11BOSA1 Common Emitter IGBT Module, 600 A 1200 V, 13-Pin ECONODUAL
Select packaging type

P.O.A.

Infineon FF600R12ME4EB11BOSA1 Common Emitter IGBT Module, 600 A 1200 V, 13-Pin ECONODUAL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Package Type

ECONODUAL

Configuration

Common Emitter

Channel Type

N

Pin Count

13

Transistor Configuration

Common Emitter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more