Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon FF800R12KE7EHPSA1 Single Collector, Single Emitter, Single Gate IGBT, 800 A 1200 V, 3-Pin AG-62MMHB, Through

RS Stock No.: 284-967Brand: InfineonManufacturers Part No.: FF800R12KE7EHPSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

800 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Package Type

AG-62MMHB

Configuration

Single Collector, Single Emitter, Single Gate

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,120.875

BD 112.088 Each (In a Tray of 10) (Exc. Vat)

BD 1,232.963

BD 123.297 Each (In a Tray of 10) (inc. VAT)

Infineon FF800R12KE7EHPSA1 Single Collector, Single Emitter, Single Gate IGBT, 800 A 1200 V, 3-Pin AG-62MMHB, Through

BD 1,120.875

BD 112.088 Each (In a Tray of 10) (Exc. Vat)

BD 1,232.963

BD 123.297 Each (In a Tray of 10) (inc. VAT)

Infineon FF800R12KE7EHPSA1 Single Collector, Single Emitter, Single Gate IGBT, 800 A 1200 V, 3-Pin AG-62MMHB, Through
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

800 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Package Type

AG-62MMHB

Configuration

Single Collector, Single Emitter, Single Gate

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more