Technical Document
Specifications
Brand
InfineonMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
I2C
Data Bus Width
8bit
Maximum Random Access Time
3000ns
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
4.5 x 4 x 0.75mm
Length
4.5mm
Width
4mm
Maximum Operating Supply Voltage
3.65 V
Height
0.75mm
Maximum Operating Temperature
+85 °C
Number of Words
2K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States
BD 82.418
BD 1.018 Each (In a Tube of 81) (Exc. Vat)
BD 90.660
BD 1.120 Each (In a Tube of 81) (inc. VAT)
81
BD 82.418
BD 1.018 Each (In a Tube of 81) (Exc. Vat)
BD 90.660
BD 1.120 Each (In a Tube of 81) (inc. VAT)
81
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
81 - 81 | BD 1.018 | BD 82.418 |
162 - 243 | BD 0.940 | BD 76.180 |
324 - 486 | BD 0.918 | BD 74.398 |
567+ | BD 0.913 | BD 73.953 |
Technical Document
Specifications
Brand
InfineonMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
I2C
Data Bus Width
8bit
Maximum Random Access Time
3000ns
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
4.5 x 4 x 0.75mm
Length
4.5mm
Width
4mm
Maximum Operating Supply Voltage
3.65 V
Height
0.75mm
Maximum Operating Temperature
+85 °C
Number of Words
2K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States