Technical Document
Specifications
Brand
InfineonMemory Size
4kbit
Organisation
512M x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
20ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.47mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.6 V
Height
1.47mm
Maximum Operating Temperature
+85 °C
Number of Words
512M
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
BD 3.355
BD 0.671 Each (In a Pack of 5) (Exc. Vat)
BD 3.691
BD 0.738 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.355
BD 0.671 Each (In a Pack of 5) (Exc. Vat)
BD 3.691
BD 0.738 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonMemory Size
4kbit
Organisation
512M x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
20ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.47mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.6 V
Height
1.47mm
Maximum Operating Temperature
+85 °C
Number of Words
512M
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100