Technical Document
Specifications
Brand
InfineonMemory Size
128kbit
Organisation
16K x 8
Interface Type
Serial-SPI
Data Bus Width
8bit
Package Type
SOIC
Pin Count
8
BD 2,653.750
BD 1.062 Each (On a Reel of 2500) (Exc. Vat)
BD 2,919.125
BD 1.168 Each (On a Reel of 2500) (inc. VAT)
2500
BD 2,653.750
BD 1.062 Each (On a Reel of 2500) (Exc. Vat)
BD 2,919.125
BD 1.168 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMemory Size
128kbit
Organisation
16K x 8
Interface Type
Serial-SPI
Data Bus Width
8bit
Package Type
SOIC
Pin Count
8